
2415574-2 | |
---|---|
DigiKey Part Number | 17-2415574-2TR-ND - Tape & Reel (TR) 17-2415574-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2415574-2 |
Description | RECEPTACLE, FASTON, AMPLIVAR, 25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 900-3300 CMA Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.030" x 0.033" (0.76mm x 0.84mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.958" (24.33mm) | |
Termination | Crimp | |
Wire Gauge | 900-3300 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.28300 | $22.83 |
25 | $2.10200 | $52.55 |
50 | $1.97560 | $98.78 |
100 | $1.85730 | $185.73 |
250 | $1.71216 | $428.04 |
500 | $1.60984 | $804.92 |
1,000 | $1.51386 | $1,513.86 |
2,500 | $1.39574 | $3,489.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.23767 | $17,327.38 |
28,000 | $1.17862 | $33,001.36 |
42,000 | $1.14541 | $48,107.22 |
70,000 | $1.10490 | $77,343.00 |