Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2409299-1 | |
|---|---|
DigiKey Part Number | 17-2409299-1-ND |
Manufacturer | |
Manufacturer Product Number | 2409299-1 |
Description | MMCX JACK ST EDGE MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2409299-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734150961 | Molex | 5,788 | WM5550-ND | $28.78000 | Parametric Equivalent |
| 0734150962 | Molex | 0 | 0734150962-ND | $25.62052 | Parametric Equivalent |
| 0734150963 | Molex | 24,495 | WM3786CT-ND | $28.45000 | Parametric Equivalent |
| 0734150965 | Molex | 1,500 | 0734150965-ND | $12.13650 | Parametric Equivalent |
| 0734150969 | Molex | 702 | WM25508-ND | $36.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $17.03825 | $85,191.25 |










