



2406091-1 | |
---|---|
DigiKey Part Number | 17-2406091-1TR-ND - Tape & Reel (TR) 17-2406091-1CT-ND - Cut Tape (CT) 17-2406091-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2406091-1 |
Description | POWER DOUBLE LOCK RECPT, 16-18 A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2406091-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
25 | $0.35480 | $8.87 |
50 | $0.33820 | $16.91 |
100 | $0.32190 | $32.19 |
250 | $0.30116 | $75.29 |
500 | $0.28690 | $143.45 |
1,000 | $0.27310 | $273.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
204,000 | $0.18759 | $38,268.36 |