Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2406060-5 | |
|---|---|
DigiKey Part Number | 17-2406060-5-ND |
Manufacturer | |
Manufacturer Product Number | 2406060-5 |
Description | ECONOMY POWER 2.5 PLUG HOUSING, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2406060-5 | TE Connectivity AMP Connectors | 0 | 17-1-2406060-5-ND | $0.59250 | Parametric Equivalent |
| 1376477-5 | TE Connectivity AMP Connectors | 0 | 1376477-5-ND | $1.94130 | Parametric Equivalent |
| 1744417-5 | TE Connectivity AMP Connectors | 6,018 | A116485-ND | $1.32000 | Parametric Equivalent |
| 1747066-5 | TE Connectivity AMP Connectors | 0 | A125472-ND | $1.18219 | Parametric Equivalent |
| 2-2406060-5 | TE Connectivity AMP Connectors | 0 | 17-2-2406060-5-ND | $0.55359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | $0.62436 | $3,995.90 |















