
2331813-9 | |
|---|---|
DigiKey Part Number | 17-2331813-9TR-ND - Tape & Reel (TR) 17-2331813-9CT-ND - Cut Tape (CT) 17-2331813-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2331813-9 |
Description | CABLE REC ASSY, 84 P, VERT, SLIV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2331813-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 14; 28 | |
Number of Positions | 84 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.97000 | $93.97 |
| 10 | $79.88800 | $798.88 |
| 25 | $74.88160 | $1,872.04 |
| 50 | $71.30680 | $3,565.34 |
| 100 | $68.33550 | $6,833.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $64.09837 | $19,229.51 |
| 600 | $61.04203 | $36,625.22 |
| 900 | $59.32241 | $53,390.17 |

