



2400406-1 | |
|---|---|
DigiKey Part Number | 17-2400406-1-ND |
Manufacturer | |
Manufacturer Product Number | 2400406-1 |
Description | KIT, 3P PLUG DOCKING, CHARGER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2400406-1 Models |
Category | Fastening Type Push-Pull |
Manufacturer TE Connectivity AMP Connectors | Cable Termination Crimp |
Packaging Box | Wire Type Discrete |
Part Status Active | Features Blind Mating |
Connector Type Plug | Color Black |
Number of Positions 11 (8 + 3 Power) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $773.15000 | $773.15 |
| 24 | $617.84583 | $14,828.30 |
| 48 | $588.39042 | $28,242.74 |
| 72 | $571.81792 | $41,170.89 |
| 120 | $551.60992 | $66,193.19 |






