cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2395757-1

DigiKey Part Number
17-2395757-1-ND
Manufacturer
Manufacturer Product Number
2395757-1
Description
QSFP-DD, 112G, 30AWG, 1.2M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 Position QSFP-DD to QSFP-DD Plug to Plug 3.94' (1.20m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP-DD to QSFP-DD
Number of Positions
32
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
3.94' (1.20m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
112Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$2,003.16500$200,316.50