
2392557-1 | |
|---|---|
DigiKey Part Number | 17-2392557-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392557-1 |
Description | Z-PACK/A RAF 110P EON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2392557-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style A 22 | Current Rating (Amps) 1.5 A |
Number of Positions 110 | Voltage Rating 500VAC |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.25000 | $67.25 |
| 10 | $57.13100 | $571.31 |
| 30 | $52.86700 | $1,586.01 |
| 60 | $50.34300 | $3,020.58 |
| 120 | $47.94025 | $5,752.83 |
| 270 | $45.27519 | $12,224.30 |
| 510 | $43.28990 | $22,077.85 |
| 1,020 | $41.22567 | $42,050.18 |

