



2360547-7 | |
---|---|
DigiKey Part Number | 17-2360547-7TR-ND - Tape & Reel (TR) 17-2360547-7CT-ND - Cut Tape (CT) 17-2360547-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360547-7 |
Description | SGI 1.5 HDR, 7P, VT, KEY A, NATU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360547-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $7.77900 | $77.79 |
100 | $6.60950 | $660.95 |
500 | $5.89954 | $2,949.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.98089 | $2,980.89 |
2,000 | $2.83860 | $5,677.20 |
3,000 | $2.75852 | $8,275.56 |
5,000 | $2.66086 | $13,304.30 |
7,000 | $2.59847 | $18,189.29 |
10,000 | $2.53393 | $25,339.30 |
25,000 | $2.37541 | $59,385.25 |