
2391423-9 | |
---|---|
DigiKey Part Number | 17-2391423-9-ND |
Manufacturer | |
Manufacturer Product Number | 2391423-9 |
Description | 9P RAST 2.5 STANDARD TIMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.71100 | $37.11 |
25 | $3.48160 | $87.04 |
50 | $3.31400 | $165.70 |
100 | $3.15470 | $315.47 |
250 | $2.95696 | $739.24 |
550 | $2.79682 | $1,538.25 |
1,100 | $2.66320 | $2,929.52 |
2,750 | $2.49638 | $6,865.04 |