
2391423-5 | |
---|---|
DigiKey Part Number | 17-2391423-5-ND |
Manufacturer | |
Manufacturer Product Number | 2391423-5 |
Description | 5P RAST 2.5 STANDARD TIMER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.55400 | $25.54 |
25 | $2.39440 | $59.86 |
50 | $2.28100 | $114.05 |
100 | $2.17180 | $217.18 |
250 | $2.03536 | $508.84 |
900 | $1.85933 | $1,673.40 |
1,800 | $1.77052 | $3,186.94 |
2,700 | $1.72054 | $4,645.46 |