
2390144-6 | |
|---|---|
DigiKey Part Number | 17-2390144-6-ND |
Manufacturer | |
Manufacturer Product Number | 2390144-6 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2390144-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.11400 | $51.14 |
| 25 | $4.79480 | $119.87 |
| 50 | $4.56460 | $228.23 |
| 100 | $4.34590 | $434.59 |
| 250 | $4.07324 | $1,018.31 |
| 500 | $3.87858 | $1,939.29 |
| 1,000 | $3.69326 | $3,693.26 |
| 3,000 | $3.41773 | $10,253.19 |

