3 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2390144-3

DigiKey Part Number
17-2390144-3-ND
Manufacturer
Manufacturer Product Number
2390144-3
Description
CONN RCPT HSG 3POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2390144-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Thermoplastic, Halogen Free
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,821
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.26000$5.26
10$4.44000$44.40
25$4.16000$104.00
50$3.96280$198.14
100$3.77280$377.28
250$3.53624$884.06
500$3.36720$1,683.60
1,000$3.20630$3,206.30
3,000$2.96708$8,901.24
Manufacturers Standard Package