
2389268-4 | |
---|---|
DigiKey Part Number | 17-2389268-4-ND |
Manufacturer | |
Manufacturer Product Number | 2389268-4 |
Description | GI3.0MULTILOAD PLUG ASSY,4P,KEY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.140" (3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2389268-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.140" (3.56mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.94000 | $20.94 |
10 | $17.77700 | $177.77 |
25 | $16.66520 | $416.63 |
50 | $15.86700 | $793.35 |
100 | $15.10910 | $1,510.91 |
250 | $14.16268 | $3,540.67 |
500 | $13.48656 | $6,743.28 |
1,200 | $12.67908 | $15,214.90 |
3,600 | $11.73404 | $42,242.54 |