
2389261-2 | |
---|---|
DigiKey Part Number | 17-2389261-2-ND |
Manufacturer | |
Manufacturer Product Number | 2389261-2 |
Description | GI3.0MULTILOAD PLUG ASSY,2P,KEY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.140" (3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2389261-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.140" (3.56mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $9.74600 | $97.46 |
25 | $9.13080 | $228.27 |
50 | $8.69540 | $434.77 |
100 | $8.27920 | $827.92 |
250 | $7.76040 | $1,940.10 |
500 | $7.38990 | $3,694.95 |
2,000 | $6.70129 | $13,402.58 |
4,000 | $6.38159 | $25,526.36 |