
2385532-2 | |
|---|---|
DigiKey Part Number | 17-2385532-2-ND |
Manufacturer | |
Manufacturer Product Number | 2385532-2 |
Description | 2P DR RCPT VAL-U-LOK GWT/V0 PLUS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2385532-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $7.09500 | $70.95 |
| 25 | $6.64960 | $166.24 |
| 50 | $6.33220 | $316.61 |
| 100 | $6.02960 | $602.96 |
| 425 | $5.44398 | $2,313.69 |
| 850 | $5.18389 | $4,406.31 |
| 1,275 | $5.03769 | $6,423.05 |
| 2,550 | $4.79729 | $12,233.09 |

