



2383942-6 | |
|---|---|
DigiKey Part Number | 17-2383942-6TR-ND - Tape & Reel (TR) 17-2383942-6CT-ND - Cut Tape (CT) 17-2383942-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383942-6 |
Description | TERMI-BLOK SMD MOUNT 180_6P_3.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383942-6 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.87000 | $70.87 |
| 10 | $50.25000 | $502.50 |
| 25 | $44.30720 | $1,107.68 |
| 50 | $40.68160 | $2,034.08 |
| 100 | $37.73010 | $3,773.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $34.89643 | $10,468.93 |
| 600 | $33.23568 | $19,941.41 |
| 900 | $32.43802 | $29,194.22 |
| 1,500 | $31.58651 | $47,379.76 |
| 2,100 | $31.10738 | $65,325.50 |


