2382946-9 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.23289
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $2.74149
Datasheet
2382946-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2382946-9
2382946-9
2382946-9

2382946-9

DigiKey Part Number
17-2382946-9-ND
Manufacturer
Manufacturer Product Number
2382946-9
Description
SGI 1.5 PLUG HSG, 9P, KEY A, NAT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2382946-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.50300$15.03
25$1.40560$35.14
50$1.33840$66.92
100$1.27350$127.35
250$1.19356$298.39
500$1.13656$568.28
1,000$1.08221$1,082.21
2,500$1.01439$2,535.97