2382946-8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.18742
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $2.47042
Datasheet
2382946-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2382946-8
2382946-8
2382946-8

2382946-8

DigiKey Part Number
17-2382946-8-ND
Manufacturer
Manufacturer Product Number
2382946-8
Description
SGI 1.5 PLUG HSG, 8P, KEY A, NAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2382946-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.82100$8.21
25$0.76840$19.21
50$0.73080$36.54
100$0.69550$69.55
250$0.65164$162.91
500$0.62042$310.21
1,000$0.59070$590.70
2,500$0.55365$1,384.12