



2382946-6 | |
---|---|
DigiKey Part Number | 17-2382946-6-ND |
Manufacturer | |
Manufacturer Product Number | 2382946-6 |
Description | SGI 1.5 PLUG HSG, 6P, KEY A, NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2382946-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.76400 | $7.64 |
25 | $0.71280 | $17.82 |
50 | $0.67820 | $33.91 |
100 | $0.64540 | $64.54 |
250 | $0.60500 | $151.25 |
500 | $0.57592 | $287.96 |
1,000 | $0.54841 | $548.41 |
2,500 | $0.51398 | $1,284.95 |