2382946-5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.58235
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $1.60301
Datasheet
2382946-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2382946-5
2382946-5
2382946-5

2382946-5

DigiKey Part Number
17-2382946-5-ND
Manufacturer
Manufacturer Product Number
2382946-5
Description
SGI 1.5 PLUG HSG, 5P, KEY A, NAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2382946-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51700$5.17
25$0.48280$12.07
50$0.45980$22.99
100$0.43760$43.76
250$0.41024$102.56
500$0.39036$195.18
1,000$0.37171$371.71
2,500$0.34841$871.02