



2382946-3 | |
---|---|
DigiKey Part Number | 17-2382946-3-ND |
Manufacturer | |
Manufacturer Product Number | 2382946-3 |
Description | SGI 1.5 PLUG HSG, 3P, KEY A, NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2382946-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47600 | $4.76 |
25 | $0.45000 | $11.25 |
50 | $0.42860 | $21.43 |
100 | $0.40730 | $40.73 |
250 | $0.38196 | $95.49 |
500 | $0.36358 | $181.79 |
1,000 | $0.34609 | $346.09 |
2,500 | $0.32440 | $811.00 |