2380403-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2380403-1

DigiKey Part Number
17-2380403-1TR-ND - Tape & Reel (TR)
17-2380403-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2380403-1
Description
1.5P WTB CABLE CRIMP CONTACT TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2380403-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.58400$5.84
25$0.54680$13.67
50$0.51860$25.93
100$0.49390$49.39
250$0.46296$115.74
500$0.44074$220.37
1,000$0.41975$419.75
2,500$0.39339$983.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35668$3,566.80
20,000$0.33965$6,793.00
30,000$0.33007$9,902.10
50,000$0.31838$15,919.00
70,000$0.31091$21,763.70
100,000$0.30319$30,319.00
250,000$0.28422$71,055.00
Manufacturers Standard Package