Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2380312-7 | |
|---|---|
DigiKey Part Number | 17-2380312-7-ND |
Manufacturer | |
Manufacturer Product Number | 2380312-7 |
Description | CONN RCPT HSG 7POS 1.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016472070 | Molex | 0 | 900-2016472070-ND | $0.61114 | Parametric Equivalent |
| 2016472071 | Molex | 0 | 900-2016472071-ND | $0.63359 | Parametric Equivalent |
| 2250522071 | Molex | 0 | 900-2250522071-ND | $1.12452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $9.16563 | $229,140.75 |



