
2379397-6 | |
---|---|
DigiKey Part Number | 17-2379397-6TR-ND - Tape & Reel (TR) 17-2379397-6CT-ND - Cut Tape (CT) 17-2379397-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2379397-6 |
Description | MCIO INTERGRATED CONN, V/T,8X, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.57000 | $73.57 |
10 | $62.54300 | $625.43 |
25 | $58.62320 | $1,465.58 |
50 | $55.82500 | $2,791.25 |
100 | $53.15970 | $5,315.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $43.02975 | $8,605.95 |
400 | $42.72183 | $17,088.73 |