
2376821-1 | |
---|---|
DigiKey Part Number | 17-2376821-1-ND |
Manufacturer | |
Manufacturer Product Number | 2376821-1 |
Description | LGA7529 BACKPLATE ASSY,SHORT STU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Backplate For LGA 7529 Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Backplate | |
For Use With/Related Products | LGA 7529 Sockets | |
Number of Pins | 1 | |
Body Material | Steel | |
Body Finish | Nickel | |
Color | Black | |
Features | Cover | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $489.26321 | $782,821.14 |