2371404-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.74553
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $0.48623
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $1.11410
Datasheet
2371404-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2371404-7
2371404-7
2371404-7

2371404-7

DigiKey Part Number
17-2371404-7-ND
Manufacturer
Manufacturer Product Number
2371404-7
Description
SGI 1.25 PLUG HSG, 7P, KEY A, NA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2371404-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.99400$9.94
25$0.93280$23.32
50$0.88680$44.34
100$0.84410$84.41
250$0.79120$197.80
500$0.75328$376.64
1,000$0.71723$717.23
2,500$0.67225$1,680.62