5 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm)
2371404-5
2371404-5

2371404-5

DigiKey Part Number
17-2371404-5-ND
Manufacturer
Manufacturer Product Number
2371404-5
Description
SGI 1.25 PLUG HSG, 5P, KEY A, NA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2371404-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,825
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.83000$8.30
25$0.77920$19.48
50$0.74320$37.16
100$0.70700$70.70
250$0.66264$165.66
500$0.63108$315.54
1,000$0.60091$600.91
2,500$0.56320$1,408.00