



2371404-3 | |
---|---|
DigiKey Part Number | 17-2371404-3-ND |
Manufacturer | |
Manufacturer Product Number | 2371404-3 |
Description | SGI 1.25 PLUG HSG, 3P, KEY A, NA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371404-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.64000 | $6.40 |
25 | $0.60120 | $15.03 |
50 | $0.57320 | $28.66 |
100 | $0.54520 | $54.52 |
250 | $0.51140 | $127.85 |
500 | $0.48674 | $243.37 |
1,000 | $0.46351 | $463.51 |
2,500 | $0.43446 | $1,086.15 |