



2371404-2 | |
---|---|
DigiKey Part Number | 17-2371404-2-ND |
Manufacturer | |
Manufacturer Product Number | 2371404-2 |
Description | SGI 1.25 PLUG HSG, 2P, KEY A, NA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371404-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.69800 | $6.98 |
25 | $0.65360 | $16.34 |
50 | $0.62240 | $31.12 |
100 | $0.59280 | $59.28 |
250 | $0.55540 | $138.85 |
500 | $0.52878 | $264.39 |
1,000 | $0.50350 | $503.50 |
2,500 | $0.47190 | $1,179.75 |