


DST12DY255 | |
|---|---|
DigiKey Part Number | 450-DST12DY255-ND |
Manufacturer | |
Manufacturer Product Number | DST12DY255 |
Description | DST TOGGLE 2P 12A SLDTAB ON-OFF- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DST12DY255 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 22.20mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 11.90mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 12A (AC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.58000 | $251.58 |
| 15 | $207.76267 | $3,116.44 |
| 30 | $197.84767 | $5,935.43 |
| 60 | $188.40933 | $11,304.56 |
| 105 | $181.12124 | $19,017.73 |
| 255 | $170.14216 | $43,386.25 |

