



2365497-5 | |
---|---|
DigiKey Part Number | 17-2365497-5TR-ND - Tape & Reel (TR) 17-2365497-5CT-ND - Cut Tape (CT) 17-2365497-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2365497-5 |
Description | EP2.5 SINGLE ROW SMT HEADER,GWT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2365497-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.374" (9.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green, Natural | |
Current Rating (Amps) | 4.2A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $6.60200 | $66.02 |
100 | $5.60850 | $560.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.00554 | $2,502.77 |
1,000 | $4.76649 | $4,766.49 |
1,500 | $4.63198 | $6,947.97 |
2,500 | $4.46803 | $11,170.07 |
3,500 | $4.36327 | $15,271.44 |
5,000 | $4.25487 | $21,274.35 |
12,500 | $3.98869 | $49,858.62 |