
2361493-2 | |
---|---|
DigiKey Part Number | 17-2361493-2-ND |
Manufacturer | |
Manufacturer Product Number | 2361493-2 |
Description | ICCON INSERT SIZE 8.0MM PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2361493-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 200 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $71.79678 | $717,967.80 |