


2360871-2 | |
---|---|
DigiKey Part Number | 17-2360871-2-ND |
Manufacturer | |
Manufacturer Product Number | 2360871-2 |
Description | 56 POSITION SLIVER ORTHOGONAL ED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | - | |
Gender | - | |
Number of Positions/Bay/Row | - | |
Number of Positions | 56 | |
Card Thickness | - | |
Pitch | - | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $241.98000 | $241.98 |
10 | $205.68600 | $2,056.86 |
25 | $192.81080 | $4,820.27 |
50 | $183.61100 | $9,180.55 |
100 | $174.85410 | $17,485.41 |
480 | $157.09679 | $75,406.46 |