New Product
2360547-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2360547-8
2360547-8
2360547-8

2360547-8

DigiKey Part Number
17-2360547-8TR-ND - Tape & Reel (TR)
17-2360547-8CT-ND - Cut Tape (CT)
17-2360547-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2360547-8
Description
SGI 1.5 HDR, 8P, VT, KEY A, NATU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2360547-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.232" (5.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA4T), Nylon 4T
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$4.20400$42.04
100$3.57260$357.26
500$3.18866$1,594.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.03626$3,036.26
2,000$2.89130$5,782.60
3,000$2.80972$8,429.16
5,000$2.71027$13,551.35
7,000$2.64673$18,527.11
10,000$2.58099$25,809.90
25,000$2.41954$60,488.50
Manufacturers Standard Package