



2360547-5 | |
---|---|
DigiKey Part Number | 17-2360547-5TR-ND - Tape & Reel (TR) 17-2360547-5CT-ND - Cut Tape (CT) 17-2360547-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360547-5 |
Description | SGI 1.5 HDR, 5P, VT, KEY A, NATU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360547-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.94000 | $29.40 |
100 | $2.49940 | $249.94 |
500 | $2.23060 | $1,115.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.12402 | $2,124.02 |
2,000 | $2.02258 | $4,045.16 |
3,000 | $1.96549 | $5,896.47 |
5,000 | $1.89590 | $9,479.50 |
7,000 | $1.85144 | $12,960.08 |
10,000 | $1.80544 | $18,054.40 |
25,000 | $1.69247 | $42,311.75 |
50,000 | $1.61178 | $80,589.00 |