



2360547-3 | |
---|---|
DigiKey Part Number | 17-2360547-3TR-ND - Tape & Reel (TR) 17-2360547-3CT-ND - Cut Tape (CT) 17-2360547-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360547-3 |
Description | SGI 1.5 HDR, 3P, VT, KEY A, NATU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360547-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.75900 | $27.59 |
100 | $2.34340 | $234.34 |
500 | $2.09168 | $1,045.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.99166 | $1,991.66 |
2,000 | $1.89654 | $3,793.08 |
3,000 | $1.84304 | $5,529.12 |
5,000 | $1.77778 | $8,888.90 |
7,000 | $1.73608 | $12,152.56 |
10,000 | $1.69295 | $16,929.50 |
25,000 | $1.58703 | $39,675.75 |
50,000 | $1.51135 | $75,567.50 |