New Product
2360545-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2360545-9
2360545-9
2360545-9

2360545-9

DigiKey Part Number
17-2360545-9TR-ND - Tape & Reel (TR)
17-2360545-9CT-ND - Cut Tape (CT)
17-2360545-9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2360545-9
Description
SGI 1.5 HDR, 9P, RA, KEY A, NATU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2360545-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA4T), Nylon 4T
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$5.07400$50.74
100$4.30830$430.83
500$3.84504$1,922.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$3.61462$4,337.54
2,400$3.44208$8,260.99
3,600$3.34503$12,042.11
6,000$3.22664$19,359.84
8,400$3.15099$26,468.32
12,000$3.07273$36,872.76
Manufacturers Standard Package