New Product
2360545-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2360545-8
2360545-8
2360545-8

2360545-8

DigiKey Part Number
17-2360545-8TR-ND - Tape & Reel (TR)
17-2360545-8CT-ND - Cut Tape (CT)
17-2360545-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2360545-8
Description
SGI 1.5 HDR, 8P, RA, KEY A, NATU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2360545-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA4T), Nylon 4T
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.96800$49.68
100$4.22050$422.05
500$3.76688$1,883.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$3.54113$4,249.36
2,400$3.37212$8,093.09
3,600$3.27701$11,797.24
6,000$3.16103$18,966.18
8,400$3.08692$25,930.13
12,000$3.01026$36,123.12
Manufacturers Standard Package