



2360545-4 | |
---|---|
DigiKey Part Number | 17-2360545-4TR-ND - Tape & Reel (TR) 17-2360545-4CT-ND - Cut Tape (CT) 17-2360545-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360545-4 |
Description | SGI 1.5 HDR, 4P, RA, KEY A, NATU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360545-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.17800 | $31.78 |
100 | $2.70060 | $270.06 |
500 | $2.41042 | $1,205.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.26589 | $2,719.07 |
2,400 | $2.15765 | $5,178.36 |
3,600 | $2.09679 | $7,548.44 |
6,000 | $2.02258 | $12,135.48 |
8,400 | $1.97514 | $16,591.18 |
12,000 | $1.92607 | $23,112.84 |
30,000 | $1.80558 | $54,167.40 |