New Product
2360540-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2360540-9
2360540-9
2360540-9

2360540-9

DigiKey Part Number
17-2360540-9TR-ND - Tape & Reel (TR)
17-2360540-9CT-ND - Cut Tape (CT)
17-2360540-9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2360540-9
Description
SGI 1.25 HDR, 9P, VT, KEY A, NAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 9 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2360540-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.232" (5.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA4T), Nylon 4T
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2.2A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$4.17900$41.79
100$3.54960$354.96
500$3.16814$1,584.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.01680$3,016.80
2,000$2.87279$5,745.58
3,000$2.79174$8,375.22
5,000$2.69293$13,464.65
7,000$2.62978$18,408.46
10,000$2.56447$25,644.70
25,000$2.40404$60,101.00
Manufacturers Standard Package