New Product
2360540-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2360540-3
2360540-3
2360540-3

2360540-3

DigiKey Part Number
17-2360540-3TR-ND - Tape & Reel (TR)
17-2360540-3CT-ND - Cut Tape (CT)
17-2360540-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2360540-3
Description
SGI 1.25 HDR, 3P, VT, KEY A, NAT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2360540-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.232" (5.90mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA4T), Nylon 4T
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$3.00500$30.05
100$2.54950$254.95
500$2.27560$1,137.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.16697$2,166.97
2,000$2.06343$4,126.86
3,000$2.00521$6,015.63
5,000$1.93422$9,671.10
7,000$1.88885$13,221.95
10,000$1.84192$18,419.20
25,000$1.72669$43,167.25
Manufacturers Standard Package