



2360538-9 | |
---|---|
DigiKey Part Number | 17-2360538-9TR-ND - Tape & Reel (TR) 17-2360538-9CT-ND - Cut Tape (CT) 17-2360538-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360538-9 |
Description | SGI 1.25 HDR, 9P, RA, KEY A, NAT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360538-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.50600 | $35.06 |
100 | $2.97730 | $297.73 |
500 | $2.65724 | $1,328.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.49786 | $2,997.43 |
2,400 | $2.37859 | $5,708.62 |
3,600 | $2.31149 | $8,321.36 |
6,000 | $2.22966 | $13,377.96 |
8,400 | $2.17737 | $18,289.91 |
12,000 | $2.12330 | $25,479.60 |
30,000 | $1.99046 | $59,713.80 |