
2360189-5 | |
---|---|
DigiKey Part Number | 17-2360189-5TR-ND - Tape & Reel (TR) 17-2360189-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2360189-5 |
Description | MCIO VERTICAL, 16X RECEPTACLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37; 25 | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.06000 | $164.06 |
10 | $139.43400 | $1,394.34 |
25 | $130.70440 | $3,267.61 |
50 | $125.65480 | $6,282.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $88.42362 | $53,054.17 |