
2359615-4 | |
|---|---|
DigiKey Part Number | 17-2359615-4-ND |
Manufacturer | |
Manufacturer Product Number | 2359615-4 |
Description | LUMAWISE ENDURANCE N+ LT GRAY TA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.26000 | $42.26 |
| 10 | $35.92000 | $359.20 |
| 25 | $33.66520 | $841.63 |
| 50 | $32.05720 | $1,602.86 |
| 100 | $30.52560 | $3,052.56 |
| 250 | $28.61444 | $7,153.61 |
| 500 | $27.24918 | $13,624.59 |
| 1,000 | $25.94960 | $25,949.60 |
| 2,500 | $24.32676 | $60,816.90 |

