
2359518-1 | |
---|---|
DigiKey Part Number | 17-2359518-1-ND |
Manufacturer | |
Manufacturer Product Number | 2359518-1 |
Description | NECTOR T, PANEL PIN, SCREW, KEY- |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug, Male Pins Cable/Wire to Cable/Wire Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2359518-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug, Male Pins | |
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Pitch | - | |
Housing Color | Black | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Voltage Rating | 600V | |
Current Rating (Amps) | 25A | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.10000 | $46.10 |
10 | $39.19300 | $391.93 |
25 | $36.73440 | $918.36 |
50 | $34.97780 | $1,748.89 |
100 | $33.30830 | $3,330.83 |
250 | $31.22300 | $7,805.75 |
500 | $29.73332 | $14,866.66 |
1,000 | $28.31528 | $28,315.28 |
2,500 | $26.54461 | $66,361.52 |