2359366-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2359366-5

DigiKey Part Number
17-2359366-5TR-ND - Tape & Reel (TR)
17-2359366-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2359366-5
Description
MCIO INTERGRATED CONN, V/T,8X, S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2359366-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
37
Number of Positions
74
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$96.56000$96.56
10$82.02800$820.28
25$76.88800$1,922.20
50$73.21740$3,660.87
100$70.34860$7,034.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$57.47444$229,897.76
Manufacturers Standard Package