
2358997-2 | |
---|---|
DigiKey Part Number | 17-2358997-2-ND |
Manufacturer | |
Manufacturer Product Number | 2358997-2 |
Description | FEMALE CONTACT, AWG 18-20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | Railway (EN45545, IEC61373) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.44000 | $65.44 |
10 | $55.60500 | $556.05 |
25 | $52.12000 | $1,303.00 |
50 | $49.63060 | $2,481.53 |
200 | $45.00615 | $9,001.23 |
400 | $42.85938 | $17,143.75 |
600 | $41.65153 | $24,990.92 |
1,000 | $40.17864 | $40,178.64 |