
2349831-1 | |
---|---|
DigiKey Part Number | 17-2349831-1-ND |
Manufacturer | |
Manufacturer Product Number | 2349831-1 |
Description | C/A, SLIVER 2.0, 1C, STR TO STR, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 56 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2349831-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 56 | |
Number of Rows | 2 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $391.84000 | $391.84 |
10 | $333.08300 | $3,330.83 |
25 | $312.23320 | $7,805.83 |
50 | $297.34140 | $14,867.07 |
100 | $283.16430 | $28,316.43 |
250 | $266.08588 | $66,521.47 |