
2350278-1 | |
---|---|
DigiKey Part Number | 17-2350278-1-ND |
Manufacturer | |
Manufacturer Product Number | 2350278-1 |
Description | MINI IO CONN CAT5E FI 2X2 AWG22 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2350278-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $254.38000 | $254.38 |
10 | $216.22000 | $2,162.20 |
25 | $202.68680 | $5,067.17 |
50 | $198.19380 | $9,909.69 |